
This 180nF polyester film capacitor is a radial, through-hole mounted component with a maximum operating temperature range of -40°C to 105°C. It has a DC rated voltage of 50V and a tolerance of 5%. The capacitor is packaged in a tape and reel format with 2000 units per package. It is RoHS compliant and features a lead pitch of 5mm and a lead diameter of 0.5mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1H184JL9 technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
