This 180nF polyester film capacitor is a radial through hole component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 50V and a tolerance of 5%. The capacitor is packaged in bulk and is RoHS compliant.
Panasonic ECQ-V1H184JLW technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.