
Cap Film 1.8uF 50V PET 5% (10.2 X 7.2 X 12mm) Radial 5mm 105C Ammo Pack
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1H185JL3 technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 0.402inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 7.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
