This film capacitor from Panasonic features a capacitance of 1.8uF with a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a lead pitch of 5mm and a lead diameter of 0.5mm. It is available in a bulk packaging with 100 pieces per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1H185JLW technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 7.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
