
Radial film capacitor with 220nF capacitance and 5% tolerance, rated for 50V DC. Features a polyester dielectric and a compact radial package with a 5mm lead pitch. Operating temperature range is -40°C to 105°C, suitable for through-hole PCB mounting. Dimensions are 7.3mm (length) x 4.8mm (width) x 5.5mm (height).
Panasonic ECQ-V1H224JL technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5.5mm |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Size | 5.5mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1H224JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
