
Radial polyester film capacitor with 220nF capacitance and 5% tolerance. Features a 50V DC voltage rating and a PET dielectric. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.5mm lead diameter. Operating temperature range is -40°C to 105°C. Packaged in an ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECQ-V1H224JL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-V1H224JL2 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1H224JL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
