
This 220nF polyester film capacitor is designed for general-purpose applications. It features a radial construction with a lead diameter of 0.5mm and a lead pitch of 5mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in a tape and reel format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1H224JL9 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
