
Radial polyester metallized film capacitor with 0.22µF capacitance and 5% tolerance. Features a 50V DC voltage rating, operating temperature range of -40°C to 105°C, and through-hole PCB mounting. Dimensions include 10.2mm length, 7.9mm width, and 12mm height, with 0.5mm lead diameter and 7.5mm lead pitch. RoHS compliant.
Panasonic ECQ-V1H225JL technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Size | 12mm |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1H225JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.