
The ECQ-V1H225JL9 is a film capacitor from Panasonic with a capacitance of 2.2uF and a DC rated voltage of 50V. It has a tolerance of 5% and is available in a radial package with a lead pitch of 5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging with a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1H225JL9 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 7.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
