
Radial film capacitor with 27nF capacitance and 5% tolerance, featuring a 50V DC rating. Constructed with PET dielectric material, this component operates from -40°C to 105°C. It has a 5mm lead pitch and 0.5mm lead diameter, suitable for through-hole PCB mounting. Dimensions are 7.3mm (L) x 3.2mm (W) x 5mm (H), supplied in an ammo pack.
Sign in to ask questions about the Panasonic ECQ-V1H273JL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-V1H273JL3 technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1H273JL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
