
The ECQ-V 270nF 50V 5% Radial Through Hole Capacitor is a film capacitor with a capacitance of 270nF and a DC rated voltage of 50V. It has a tolerance of 5% and is available in a radial package with a lead diameter of 0.5mm and a lead pitch of 5mm. The capacitor is designed for through hole mounting and has a height of 11mm and a width of 4.6mm. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECQ-V1H274JL9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-V1H274JL9 technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1H274JL9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
