Radial polyester film capacitor with 33nF capacitance and 5% tolerance. Features a 50VDC voltage rating, PET dielectric, and through-hole mounting. Operating temperature range from -40°C to 105°C. Dimensions include 7.3mm length, 3.2mm width, and 5mm height, with 0.5mm lead diameter and 5mm lead pitch. RoHS compliant and supplied in an ammo pack.
Sign in to ask questions about the Panasonic ECQ-V1H333JL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-V1H333JL3 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Size | 5mm |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1H333JL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.