
Radial film capacitor with 330nF capacitance and 5% tolerance. Features a 50V DC voltage rating and polyester dielectric. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.5mm lead diameter. Operating temperature range from -40°C to 105°C. RoHS compliant.
Panasonic ECQ-V1H334JL technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Size | 7mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1H334JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.