
The ECQ-V1H334JL2 is a film capacitor with a capacitance of 330nF and a DC rated voltage of 50V. It has a tolerance of 5% and is available in a radial package with a height of 7mm. The capacitor is designed for through hole mounting and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Panasonic ECQ-V1H334JL2 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 5.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
