This film capacitor has a capacitance of 330 nanofarads and a DC rated voltage of 50 volts with a tolerance of 5%. It is a through-hole mounted radial capacitor with a lead diameter of 0.5mm and a lead pitch of 5mm. The operating temperature range is from -40°C to 105°C. The capacitor is packaged in bulk quantities of 1000 units.
Panasonic ECQ-V1H334JLA technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.