
Radial film capacitor with 390nF capacitance and 50V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Housed in a radial package with 5mm lead pitch and 0.5mm lead diameter, suitable for through-hole PCB mounting. Dimensions are 7.3mm (L) x 5.7mm (W) x 7.3mm (H). RoHS compliant and lead-free.
Panasonic ECQ-V1H394JL technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.3mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
