
Film capacitor with 47nF capacitance and 5% tolerance. Features a 50V DC rating and PET dielectric. Radial package with 5mm lead pitch, 0.5mm lead diameter, and straight leads for through-hole PCB mounting. Operating temperature range from -40°C to 105°C. Dimensions are 7.3mm length, 3.2mm width, and 5mm height. RoHS compliant and supplied in an ammo pack.
Panasonic ECQ-V1H473JL2 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
