
Radial leaded film capacitor with 0.47µF capacitance and 50V DC/AC voltage rating. Features a 5% tolerance and PET (Polyester) dielectric. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.5mm lead diameter. Operates across a -40°C to 105°C temperature range.
Panasonic ECQ-V1H474JL technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.3mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Size | 7.3mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.