
Radial film capacitor with 470nF capacitance and 5% tolerance. Features a PET dielectric, 50V DC rated voltage, and a maximum operating temperature of 105°C. Housed in a radial package with a 5mm lead pitch and 0.5mm lead diameter, suitable for through-hole PCB mounting. Dimensions are 7.3mm length, 6mm width, and 7.3mm height. RoHS compliant and supplied in an ammo pack.
Sign in to ask questions about the Panasonic ECQ-V1H474JL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-V1H474JL2 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7.3mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1H474JL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
