
This 56nF PET film capacitor from Panasonic is rated for 50V DC and features a radial lead configuration for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is packaged in bulk quantities of 2000 units. The ECQ-V series film capacitors are compliant with RoHS regulations.
Panasonic ECQ-V1H563JLW technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
