
The ECQ-V 560nF capacitor is a film capacitor with a polyester dielectric material, rated for 50V and 5% tolerance. It has a radial package with a 0.5mm lead diameter and 5mm lead pitch, and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is available in quantities of 1000 per reel. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1H564JL9 technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 5.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
