
The ECQ-V1H684JL5 is a film capacitor from Panasonic with a capacitance of 680nF and a DC rated voltage of 50V. It has a tolerance of 5% and is available in a radial package with a lead diameter of 0.5mm and a lead pitch of 5mm. The capacitor is designed for through hole mounting and has a height of 10mm and a length of 7.3mm. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1H684JL5 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
