
Radial film capacitor with 820nF capacitance and 50V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Constructed with a 5mm lead pitch and 0.5mm lead diameter for through-hole PCB mounting. Dimensions are 7.3mm length, 6.8mm width, and 10mm height. RoHS compliant and supplied in bulk packaging.
Panasonic ECQ-V1H824JL technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1H824JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
