Cap Film 0.01uF 63V PET 5% (7.5 X 3.2 X 6.8mm) Radial 5mm 105C Bulk
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1J103JM technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.