This 10nF polyester film capacitor has a maximum operating voltage of 63V and a tolerance of 5%. It features a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. The capacitor is designed for through hole mounting and is packaged in an ammo pack with 2000 units per package. The operating temperature range is -40°C to 105°C.
Panasonic ECQ-V1J103JM2 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 63V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.