This 10nF radial polyester film capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in an ammo pack with 2000 pieces per package. The capacitor is RoHS compliant and has a tolerance of 5%. It measures 7.5mm in length, 3.2mm in width, and 10.8mm in height, with a lead diameter of 0.5mm and a lead pitch of 5mm.
Panasonic ECQ-V1J103JM3 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 10.8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.