
Cap Film 0.1uF 63V PET 5% (7.5 X 3.2 X 7mm) Radial 5mm 105C Ammo Pack
Panasonic ECQ-V1J104JM2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 63V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.