This 100nF film capacitor from Panasonic features a radial package with a lead free termination and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a voltage rating of 63V and a tolerance of 5%. It is available in an ammo pack packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1J104JM3 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.