The ECQ-V1J104JM5 is a 100nF film capacitor with a DC rated voltage of 63V and a tolerance of 5%. It has a PET polyester dielectric material and is available in a radial package with a lead diameter of 0.5mm and a lead pitch of 5mm. The capacitor is designed for through hole mounting and is suitable for operating temperatures between -40°C and 105°C. It is RoHS compliant and available in quantities of 1000 per reel.
Panasonic ECQ-V1J104JM5 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 63V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.