
The ECQ-V1J124JM is a 120nF radial polyester film capacitor with a 63V voltage rating and 5% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is available in quantities of 100. It is RoHS compliant but not Reach SVHC compliant. The capacitor has a height of 7mm, a lead diameter of 0.5mm, a lead pitch of 5mm, and a length of 7.5mm. It is mounted through a hole and has a width of 3.8mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1J124JM technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
