
This 120nF film capacitor from Panasonic features a PET polyester dielectric and is rated for a maximum operating temperature of 105°C. It has a radial package with a 0.5mm lead diameter and a 5mm lead pitch, and is suitable for through hole mounting. The capacitor is RoHS compliant and has a tolerance of 5%. It is available in a quantity of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECQ-V1J124JM5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-V1J124JM5 technical specifications.
| Capacitance | 120nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 63V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1J124JM5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
