
This 15nF PET film capacitor from Panasonic is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial lead termination and is designed for through hole mounting. The capacitor is RoHS compliant and has a tolerance of 5%. It is available in a package quantity of 2000, packaged in tape and reel.
Panasonic ECQ-V1J153JM5 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 63V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
