
This 150nF film capacitor from Panasonic features a PET dielectric material and a radial package with a 5mm lead pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and available in a package quantity of 2000. It measures 7.5mm in length, 4.1mm in width, and 11mm in height, with a lead diameter of 0.5mm.
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1J154JM9 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 63V |
| Width | 4.1mm |
| RoHS | Compliant |
No datasheet is available for this part.