
The ECQ-V1J183JM2 is a 18nF PET polyester film capacitor from Panasonic, rated for 63V with a tolerance of 5%. It features a radial package with through hole mount and is available in quantities of 2000 in an ammo pack. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Panasonic ECQ-V1J183JM2 technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 63V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.