
The ECQ-V 330nF 5% PET Radial Through Hole Capacitor is a film capacitor from Panasonic with a capacitance of 330nF and a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in an ammo pack with 100 units per package and is RoHS compliant. It has a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm.
Panasonic ECQ-V1J334JM3 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 63V |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
