Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECQ-V1J334JMW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECQ-V1J334JMW technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 3.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 63V |
| DC Rated Voltage | 63V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECQ-V1J334JMW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.