
This 39nF film capacitor from Panasonic is rated for a maximum operating voltage of 63V and features a polyester dielectric material. It has a radial package with a 0.5mm lead diameter and a 5mm lead pitch. The capacitor is available in a tape and reel packaging with 2000 units per package. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 105°C.
Panasonic ECQ-V1J393JM9 technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 63V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
