This 39nF film capacitor from Panasonic features a PET polyester dielectric and is rated for a maximum operating temperature of 105°C. It is available in a radial package with a lead pitch of 5mm and is suitable for use in a variety of applications. The capacitor is RoHS compliant and is packaged in bulk quantities of 100 units.
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1J393JMW technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 63V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.