Radial polyester film capacitor with 390nF capacitance and 5% tolerance. Features a 63V DC voltage rating and a PET dielectric. Designed for through-hole PCB mounting with a 7.5mm lead pitch and straight leads. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1J394JM technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.