
Radial PET film capacitor with 47nF capacitance and 63V voltage rating. Features 5% tolerance, 105°C maximum operating temperature, and through-hole mounting. Dimensions are 7.5mm length, 3.2mm width, 6.8mm height, with a 5mm lead pitch and 0.5mm lead diameter. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1J473JM technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.8mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.