
This 68nF polyester film capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a radial package with a lead diameter of 0.5mm and a lead pitch of 5mm. The capacitor is available in an ammo pack with 2000 pieces per package. It is suitable for use in a variety of applications due to its 63V DC rated voltage and 5% tolerance.
Panasonic ECQ-V1J683JM2 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 63V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
