
The ECQ-V 680nF 63V 5% Radial Through Hole Capacitor is a film capacitor from Panasonic with a capacitance of 680nF and a working voltage of 63V. It has a tolerance of 5% and is available in a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. The capacitor is designed for through hole mounting and has a height of 15mm and a width of 5.5mm. It operates over a temperature range of -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic ECQ-V1J684JMW technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ECQ-V |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 63V |
| DC Rated Voltage | 63V |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.