This 50VDC film capacitor features a capacitance of 100pF with a tolerance of 10%. It has a dielectric material of PET and operates within a temperature range of -40°C to 105°C. The capacitor is designed for through hole mounting with a radial termination style and a size of 7 x 3 x 6 mm. It has a terminal pitch of 5 mm.
Panasonic ECQB1H101KF4 technical specifications.
| Capacitance | 100pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 3 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.