This 120pF film capacitor has a rated voltage of 50VDC and a tolerance of 10%. It features a PET dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates between -40°C and 105°C and is mounted through a hole with a radial termination style.
Panasonic ECQB1H121KF4 technical specifications.
| Capacitance | 120pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 3 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.