The ECQB1H391KFW film capacitor from Panasonic features a capacitance of 390pF and a working voltage of 50VDC with a tolerance of 10%. It has a dielectric material of PET and operates within a temperature range of -40°C to 105°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 7 X 3 X 11 in size with a terminal pitch of 5mm.
Panasonic ECQB1H391KFW technical specifications.
| Capacitance | 390pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 3 X 11mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.