This film capacitor from Panasonic features a capacitance of 470pF and a working voltage of 50VDC with a tolerance of 5%. The dielectric material used is PET, and the capacitor is designed for through-hole mounting with a radial termination style. The operating temperature range is from -40°C to 105°C.
Panasonic ECQB1H471JFW technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 3 X 11mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.