This film capacitor from Panasonic features a capacitance of 560pF and a working voltage of 50VDC with a tolerance of 5%. It has a dielectric material of PET and a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The operating temperature range is from -40°C to 105°C. The capacitor is designed for through-hole mounting with a radial termination style and a size of 7 X 3 X 11mm. The terminal pitch is 5mm.
Panasonic ECQB1H561JF3 technical specifications.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 3 X 11mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.