The ECQE12224JE3 is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 1250VDC. It has a tolerance of 5% and is made with a PET dielectric. The capacitor is designed for through-hole mounting and has a radial termination style. It can operate over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 1250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31 X 14.5 X 31.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |