This film capacitor has a capacitance of 0.22uF and a DC rated voltage of 1250V. It is designed for through hole mounting. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. The dimensions of the capacitor are 14.5mm in width and 31.5mm in height, with a length of 31mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECQE12224JFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 14.5 |
| Length | 31 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| Height | 31.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECQE12224JFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.