The ECQE12224MF3 is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 1250VDC. It has a tolerance of 20% and is constructed with PET dielectric. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 31 X 14.5 X 31.5 and a terminal pitch of 5. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 1250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31 X 14.5 X 31.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |